Gowanda DB4-334 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.8A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 3.4A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.632Ohm |
| Lead Style | Radial |
| Height | 27.94mm |
| Product Diameter | 38.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda DB4-334 to view detailed technical specifications.
No datasheet is available for this part.