
The ER10M110JM is a shielded/molded wirewound RF inductor with a 0.11uH inductance value and a 5% tolerance. It has a maximum DC current rating of 1.27A and a maximum operating temperature of 125C. The inductor is designed for through-hole mounting and has a minimum quality factor of 40 and a minimum self-resonant frequency of 640M. It is constructed with a phenolic core material and has a lead style of axial.
Gowanda ER10M110JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.11uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.27A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 640MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M110JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.