The ER18M820JR is a phenolic wirewound inductor with a molded protection style and a minimum quality factor of 40. It has a minimum self resonant frequency of 210 MHz and a maximum DC resistance of 0.205 ohms. This inductor is designed for through-hole mounting and has a product length of 11.91 mm and a product diameter of 5.56 mm. The ER18M820JR operates over a temperature range of -55°C to 125°C.
Gowanda ER18M820JR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.205Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 11.91mm |
| Product Diameter | 5.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER18M820JR to view detailed technical specifications.
No datasheet is available for this part.