This is a high current power inductor with a ferrite core, wirewound construction, and unshielded protection style. It has an inductance of 5600uH with a tolerance of 10% and is tested at 1KHz. The maximum DC current is 0.141A and the maximum saturation current is 0.166A. The inductor has a maximum DC resistance of 13.9 ohms and is available in an axial lead style. It operates over a temperature range of -55 to 125 degrees Celsius.
Gowanda GA20-564KLF technical specifications.
| Type | High Current Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.141A |
| Maximum Saturation Current | 0.166A |
| Max DC Resistance | 13.9Ohm |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GA20-564KLF to view detailed technical specifications.
No datasheet is available for this part.