The GA5-103KLF is a general purpose inductor from Gowanda, designed for power inductor applications. It features a nominal inductance of 100uH with a tolerance of 10% and a maximum rated current of 0.55A. The inductor is available in a through-hole package type, with an axial terminal placement. It operates within a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS regulations.
Gowanda GA5-103KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.67 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA5-103KLF to view detailed technical specifications.
No datasheet is available for this part.