This is a general purpose inductor with a nominal inductance of 1200uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.15A and has a DC resistance of 9 ohms. It is available in a through-hole package type and is compliant with ROHS standards.
Gowanda GA5-124KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 9 |
| Rated Current-Max | 0.15 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA5-124KLF to view detailed technical specifications.
No datasheet is available for this part.