The GA5-183KLF is a general purpose inductor from Gowanda. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This inductor has a nominal inductance of 180 microhenries with a tolerance of 10%. It is a power inductor with a maximum rated current of 0.38 amps and a DC resistance of 1.4 ohms. The inductor is not shielded and has a self-resonance frequency of 2.8 MHz. It is available in a through-hole package type and is compliant with ROHS regulations.
Gowanda GA5-183KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.38 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA5-183KLF to view detailed technical specifications.
No datasheet is available for this part.