The GA5-224K is a 2200uH wirewound ferrite inductor with a 10% tolerance, designed for use in through-hole applications. It has a maximum DC current rating of 0.1A and a typical temperature rise of 35 degrees Celsius. The inductor's maximum saturation current is 0.064A, with a 5% decrease in inductance at this current. The device has a minimum self-resonant frequency of 640KHz and a maximum DC resistance of 19 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
Gowanda GA5-224K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 0.064A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 19Ohm |
| Minimum Self Resonant Frequency | 0.64MHz |
| Lead Style | Axial |
| Product Length | 10.16mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GA5-224K to view detailed technical specifications.
No datasheet is available for this part.