Gowanda GA5-473KLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 0.14A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Axial |
| Product Length | 10.16mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GA5-473KLF to view detailed technical specifications.
No datasheet is available for this part.