The GA5-563K is a ferrite wirewound inductor with a nominal inductance of 560uH and a tolerance of 10%. It has a maximum DC current rating of 0.21A and a typical temperature rise of 35 degrees Celsius. The inductor is designed for use in through-hole applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Gowanda GA5-563K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 0.13A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 4.7Ohm |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Axial |
| Product Length | 10.16mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GA5-563K to view detailed technical specifications.
No datasheet is available for this part.