The GP3062-221MLF is a ferrite shielded wirewound inductor with a maximum inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.32A and a maximum saturation current of 0.32A. The inductor has a maximum DC resistance of 2.2R and a product length of 6.5mm, height of 3mm, and product depth of 6.9mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda GP3062-221MLF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 2.2Ohm |
| Product Length | 6.5mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GP3062-221MLF to view detailed technical specifications.
No datasheet is available for this part.