The Gowanda GP3073-101M is a shielded ferrite wirewound inductor with a nominal inductance of 100uH and a tolerance of 20%. It operates over a temperature range of -55C to 125C and has a maximum DC current rating of 0.85A. The inductor measures 8.5mm in length, 3.55mm in height, and 7.8mm in depth. It is designed for surface mount applications.
Gowanda GP3073-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.79Ohm |
| Product Length | 8.5mm |
| Height | 3.55mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GP3073-101M to view detailed technical specifications.
No datasheet is available for this part.