The GP3073-221MLF is a shielded wirewound inductor from Gowanda with a ferrite core and 220uH inductance. It has a 20% tolerance and is rated for a maximum DC current of 0.57A. The inductor measures 8.5mm in length, 3.55mm in height, and 7.8mm in depth. It operates over a temperature range of -55°C to 125°C.
Gowanda GP3073-221MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 1.65Ohm |
| Product Length | 8.5mm |
| Height | 3.55mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GP3073-221MLF to view detailed technical specifications.
No datasheet is available for this part.