The GP3484S-151MLF is a ferrite shielded wirewound inductor with a nominal inductance of 150uH and a tolerance of 20%. It operates at a maximum DC current of 0.37A and has a typical temperature rise of 40°C. The inductor's maximum DC resistance is 0.78 ohms and it is designed for surface mount applications. The inductor's operating temperature range is from -55°C to 125°C.
Gowanda GP3484S-151MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.78Ohm |
| Product Length | 7.2mm |
| Height | 3.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GP3484S-151MLF to view detailed technical specifications.
No datasheet is available for this part.