Gowanda GP3484S-1R5MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.023Ohm |
| Product Length | 7.2mm |
| Height | 3.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda GP3484S-1R5MLF to view detailed technical specifications.
No datasheet is available for this part.