Gowanda HC68-1762SM technical specifications.
| Product Length (mm) | 24 |
| Product Depth (mm) | 23.88 |
| Product Height (mm) | 10.16 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Toroid |
| Inductance | 17.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.32A |
| Max DC Resistance | 0.0123Ohm |
| Minimum Self Resonant Frequency | 24MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda HC68-1762SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.