Gowanda LC20-1101SMLF technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.011Ohm |
| Minimum Self Resonant Frequency | 275MHz |
| Product Length | 8.64mm |
| Height | 6.86mm |
| Product Depth | 8.64mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda LC20-1101SMLF to view detailed technical specifications.
No datasheet is available for this part.