The LC30-5201SM is a surface mount general purpose inductor from Gowanda. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor has a nominal inductance of 5.2 microhenries and a maximum rated current of 5.1 amps. It is a dual-ended inductor with a package length of 11.18 millimeters, a package width of 11.05 millimeters, and a package height of 9.14 millimeters.
Gowanda LC30-5201SM technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 20 |
| Package Width | 11.05 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0173 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda LC30-5201SM to view detailed technical specifications.
No datasheet is available for this part.