Gowanda LC44-4052SMLF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 15.62 |
| Tolerance | 20 |
| Package Width | 14.99 |
| Package Height | 9.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 40.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda LC44-4052SMLF to view detailed technical specifications.
No datasheet is available for this part.