Gowanda M27/369-05 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 19.05 |
| Product Diameter (mm) | 6.35 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 2.5 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.22A |
| Max DC Resistance | 0.013Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/369-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.