
The M27/370-22 is a surface mount, wirewound inductor from Gowanda with a case size of 8527. It has a product length of 22.35mm, product depth of 8.38mm, and product height of 7.26mm. The inductor has a number of terminals of 2 and a product weight of 2.5g. It is designed for surface mount applications and has a maximum DC current of 1.65A and a maximum DC resistance of 0.13. The inductor has a minimum operating temperature of -55°C and a maximum operating temperature of 130°C.
Gowanda M27/370-22 technical specifications.
| Case Size | 8527 |
| Product Length (mm) | 22.35 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 7.26 |
| Number of Terminals | 2 |
| Product Weight (g) | 2.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.65A |
| Max DC Resistance | 0.13Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/370-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.