The M27/370-45T is a surface mount wirewound inductor from Gowanda with a case size of 8527 and a product length of 22.35mm. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 10.1 ohms. The inductor operates within a temperature range of -55C to 130C and has an inductance of 4700uH with a tolerance of 15%. The inductor is constructed with a ferrite core and has a molded protection style.
Gowanda M27/370-45T technical specifications.
| Case Size | 8527 |
| Product Length (mm) | 22.35 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 7.26 |
| Number of Terminals | 2 |
| Product Weight (g) | 2.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 10.1Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/370-45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.