This shielded/molded wirewound RF inductor has a nominal inductance of 0.27uH with a tolerance of 10%. It operates at a minimum frequency of 25MHz and can handle a maximum DC current of 0.853A. The inductor is constructed with a phenolic core material and has a minimum quality factor of 47. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105C.
Gowanda M39010/01AR27KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.853A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 250MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/01AR27KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.