The M39010/01AR56KP is a general purpose axial-leaded inductor from Gowanda with a nominal inductance of 0.56uH and a DC resistance of 0.33 ohms. It has a maximum rated current of 0.49A and operates within a temperature range of -55 to 105C. The inductor is shielded and designed for RF applications. It is available in an axial-leaded package with a length of 9.91mm.
Gowanda M39010/01AR56KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.91 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda M39010/01AR56KP to view detailed technical specifications.
No datasheet is available for this part.