
The M39010/02A6R2JM is a shielded/molded wirewound inductor from Gowanda, featuring a 6.2uH inductance with a 5% tolerance. It has a minimum self-resonant frequency of 55MHz and a maximum DC current rating of 0.28A. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105C, with a minimum operating temperature of -55C.
Gowanda M39010/02A6R2JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 6.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 1.02Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 55MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/02A6R2JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.