
The M39010/03A111JM is a shielded/molded, wirewound, ferrite core inductor with a 110uH inductance value and 5% tolerance. It is designed for RF applications and has a maximum DC current rating of 0.15A. The inductor is constructed with a ferrite core and has a shielded/molded protection style. It is available in a through-hole package and has a minimum quality factor of 50 and a minimum self-resonant frequency of 9.7MHz. The operating temperature range is -55°C to 105°C.
Gowanda M39010/03A111JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 110uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9.7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/03A111JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.