The M39010/03A270KM is a shielded/molded, wirewound axial inductor with a ferrite core. It features a 27uH inductance value with a 10% tolerance and a minimum quality factor of 45. The inductor has a minimum self-resonant frequency of 38M and a maximum DC resistance of 1.19. It operates over a temperature range of -55 to 105 degrees Celsius and is designed for through-hole mounting.
Gowanda M39010/03A270KM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/03A270KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.