The M39010/08B1R0JM is a shielded RF inductor from Gowanda with a lead style of axial and a product length of 6.6mm. It has a product diameter of 2.67mm and is designed for through-hole mounting. This inductor features a wirewound technology and a phenolic core material, with an inductance of 1uH and a tolerance of 5%. It has a minimum quality factor of 25 and a minimum self-resonant frequency of 230MHz. The inductor can operate at temperatures between -55C and 125C, with a maximum DC current of 0.385A.
Gowanda M39010/08B1R0JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/08B1R0JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.