This phenolic wirewound inductor features a shielded/molded design with a minimum quality factor of 28 and a minimum self resonant frequency of 275MHz. It has a maximum DC current rating of 495mA and a maximum DC resistance of 0.6 ohms. The inductor measures 6.6mm in length and 2.67mm in diameter, making it suitable for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda M39010/08BR68KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Gowanda M39010/08BR68KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.