The M39010/10A101KP is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 8 ohms. It is rated for a maximum current of 0.084A and has a self-resonance frequency of 13 MHz. The inductor is designed for use in RF applications and is available in an axial leaded package with a length of 6.6mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Gowanda M39010/10A101KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.084 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda M39010/10A101KP to view detailed technical specifications.
No datasheet is available for this part.