This 2-terminal, through-hole mounted, wirewound inductor features a ferrite core and shielded/molded construction. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 12 MHz. The inductor's inductance is 120uH with a tolerance of 10% and is tested at a frequency of 790 kHz. It can handle a maximum DC current of 0.066A and has a maximum DC resistance of 13 ohms.
Gowanda M39010/10A121KM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A121KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.