
The M39010/10A131JM is a shielded/molded ferrite RF inductor with a lead style of axial and a product length of 6.6mm. It has a product diameter of 2.67mm and is designed for through-hole mounting. This inductor features a wirewound technology and a core material of ferrite. It has an inductance of 130uH with a tolerance of 5% and is tested at a frequency of 790KHz. The maximum DC current is 0.061A and the maximum DC resistance is 15R. The minimum quality factor is 30 and the minimum self resonant frequency is 11M. The operating temperature range is -55C to 105C.
Gowanda M39010/10A131JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 130uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.061A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 11MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A131JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.