This is a through-hole ferrite wirewound inductor with a 33uH inductance value and a tolerance of 5%. It has a maximum DC current rating of 0.13A and a maximum DC resistance of 3.4 ohms. The inductor is shielded and molded for protection, and it has a minimum quality factor of 45 and a minimum self-resonant frequency of 24 MHz. It operates over a temperature range of -55 to 105 degrees Celsius.
Gowanda M39010/10A330JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A330JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.