The M39010/10A330KR is a shielded RF wirewound inductor from Gowanda. It has a lead style of axial and a product length of 6.6mm. The inductor is designed for through hole mounting and has a product diameter of 2.67mm. It features a ferrite core material and a technology of wirewound. The inductor has an inductance of 33uH and a tolerance of 10%. It is tested at a frequency of 2.5M and has a maximum DC current of 0.13A. The inductor has a maximum DC resistance of 3.4 and a minimum quality factor of 45. It operates between -55 and 105 degrees Celsius.
Gowanda M39010/10A330KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A330KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.