The M39010/10A331KR is a shielded/molded ferrite wirewound inductor with a lead style of axial and a type of RF. It has a product length of 6.6mm and a product diameter of 2.67mm. The inductance is 330uH with a tolerance of 10% and an inductance test frequency of 790KHz. The maximum DC current is 0.045A and the maximum DC resistance is 28 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 7M. It is designed for through hole mounting and operates over a temperature range of -55C to 105C.
Gowanda M39010/10A331KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A331KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.