This shielded/molded wirewound ferrite inductor has a nominal inductance of 36uH with a tolerance of 5%. It is designed for use at a test frequency of 2.5MHz and has a maximum DC current rating of 0.125A. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 22MHz. It is rated for operation over a temperature range of -55C to 105C.
Gowanda M39010/10A360JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 36uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 22MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A360JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.