The M39010/10A391KR is a ferrite wirewound shielded inductor from Gowanda. It has a lead style of axial and a product length of 6.6mm with a diameter of 2.67mm. This inductor is designed for through hole mounting and has a number of terminals of 2. It is an RF type inductor with a technology of wirewound and a protection style of shielded/molded. The inductance is 390uH with a tolerance of 10% and an inductance test frequency of 790KHz. It can handle a maximum DC current of 0.04A with a maximum DC resistance of 35 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 6.5M. It operates between -55C and 105C.
Gowanda M39010/10A391KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A391KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.