The M39010/10A560JR is a ferrite shielded RF inductor from Gowanda. It features a wirewound construction with a ferrite core and is designed for use in through hole applications. The inductor has a nominal inductance of 56uH with a tolerance of 5% and is tested at a frequency of 2.5MHz. It can handle a maximum DC current of 0.1A and has a maximum DC resistance of 5.7. The inductor is rated for operation between -55C and 105C.
Gowanda M39010/10A560JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 18MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A560JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.