
The M39010/10A561JR is a ferrite wirewound shielded inductor from Gowanda with a 560uH inductance and 5% tolerance. It operates at a maximum frequency of 790KHz and has a maximum DC current of 0.035A. The inductor has a maximum DC resistance of 46 ohms and a minimum quality factor of 30. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.67mm.
Gowanda M39010/10A561JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 46Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 5MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A561JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.