The M39010/10A820JM is a shielded ferrite RF inductor from Gowanda. It has a lead style of axial and a product length of 6.6mm. The inductor is designed for through-hole mounting and has a product diameter of 2.67mm. It features a wirewound technology and a core material of ferrite. The inductor has an inductance of 82uH, a tolerance of 5%, and an inductance test frequency of 2.5MHz. It can handle a maximum DC current of 0.088A and has a maximum DC resistance of 7.3R. The inductor also has a minimum quality factor of 50 and a minimum self resonant frequency of 14MHz. It operates within a temperature range of -55 to 105 degrees Celsius.
Gowanda M39010/10A820JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.088A |
| Max DC Resistance | 7.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 14MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A820JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.