The M39010/10A910JR is a shielded/molded wirewound ferrite inductor from Gowanda. It has a lead style of axial and a product length of 6.6mm. The inductor has a tolerance of 5% and an inductance test frequency of 2.5MHz. It can handle a maximum DC current of 0.084A and has a maximum DC resistance of 8R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 13MHz. It is rated for operation between -55C and 105C.
Gowanda M39010/10A910JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.084A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A910JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.