This surface mount wirewound inductor from Gowanda has a product length of 2.79mm, depth of 2.79mm, and height of 2.16mm. It is designed for surface mount applications and features a phenolic core material. The inductor has an inductance of 0.033uH with a tolerance of 20% and is tested at a frequency of 50MHz. It can handle a maximum DC current of 0.9A with a maximum DC resistance of 0.12R. The inductor also has a minimum quality factor of 48 and a minimum self resonant frequency of 1450MHz. It operates over a temperature range of -55C to 125C.
Gowanda M83446/4-33B technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 1450MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M83446/4-33B to view detailed technical specifications.
No datasheet is available for this part.