The Gowanda ML0805-100G is a 0.1uH wirewound ceramic inductor with a tolerance of 2%. It has a maximum DC current of 0.49 and a maximum saturation current of 0.49. The inductor's maximum DC resistance is 0.46 and its minimum quality factor is 55. The ML0805-100G operates over a temperature range of -55°C to 125°C and is available in a surface mount 0805 package.
Gowanda ML0805-100G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1250MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ML0805-100G to view detailed technical specifications.
No datasheet is available for this part.