This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 4.7uH with a tolerance of 10% and is tested at a frequency of 1K. The maximum DC current is 0.65 and the maximum DC resistance is 0.401. The inductor is available in a surface mount 1812 case size with dimensions of 4.8mm length, 3.5mm height, and 3.4mm depth. Operating temperature range is from -55 to 130 degrees Celsius.
Gowanda MLP1812-471KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.401Ohm |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP1812-471KT to view detailed technical specifications.
No datasheet is available for this part.