The MLP1812-682K is a 68uH wirewound power inductor from Gowanda, featuring a 10% tolerance and a maximum DC current of 0.22A. It has a maximum DC resistance of 3.408 ohms and is constructed with a ferrite core material. The inductor is available in a 1812 surface mount package, with a product length of 4.8mm, height of 3.5mm, and product depth of 3.4mm. The operating temperature range is from -55°C to 130°C.
Gowanda MLP1812-682K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 3.408Ohm |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP1812-682K to view detailed technical specifications.
No datasheet is available for this part.