This 68uH inductor features a ferrite core and wirewound technology in a molded protection style. It has a tolerance of 10% and is tested at 1KHz. The maximum DC current is 0.22A and the maximum DC resistance is 3.408 ohms. The inductor measures 4.8mm in length, 3.5mm in height, and 3.4mm in depth. It operates between -55°C and 130°C.
Gowanda MLP1812-682KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 3.408Ohm |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP1812-682KT to view detailed technical specifications.
No datasheet is available for this part.