The MLP24-105L is a general purpose inductor from Gowanda with a maximum operating temperature of 130 degrees Celsius. It features a 10000uH inductance with a tolerance of 15% and a maximum rated current of 0.12A. The inductor is designed for power applications and has a DC resistance of 23.4 ohms. It is available in an axial-leaded package with a length of 18.8mm and is not shielded.
Gowanda MLP24-105L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 23.4 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP24-105L to view detailed technical specifications.
No datasheet is available for this part.