The MLP24-121L is a general purpose inductor with a nominal inductance of 1.2uH and a DC resistance of 0.01 ohms. It has a maximum rated current of 5.95A and can operate within a temperature range of -55 to 130 degrees Celsius. The inductor is available in an axial leaded package with a length of 18.8mm and is suitable for use in power inductor applications.
Gowanda MLP24-121L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 5.95 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP24-121L to view detailed technical specifications.
No datasheet is available for this part.