The MLP24-152L is a ferrite wirewound inductor with a molded protection style and axial lead style. It has a maximum operating temperature range of -55°C to 130°C and is designed for through-hole mounting. The inductor has a maximum DC current rating of 2.97A and a maximum DC resistance of 0.04 ohms. It is constructed with a ferrite core material and has a tolerance of 15%. The inductor's inductance is 15uH, tested at a frequency of 1KHz.
Gowanda MLP24-152L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.97A |
| Max DC Resistance | 0.04Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-152L to view detailed technical specifications.
No datasheet is available for this part.