The MLP24-154L is a ferrite wirewound inductor from Gowanda, designed for power applications. It features a molded protection style and axial lead style. The inductor has a nominal inductance of 1500uH with a tolerance of 15% and is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.34A and has a maximum DC resistance of 3 ohms. The inductor is available in a through-hole package with a product length of 19.05mm and a product diameter of 6.35mm. It operates within a temperature range of -55°C to 130°C.
Gowanda MLP24-154L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 3Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-154L to view detailed technical specifications.
No datasheet is available for this part.